Reference Only
CMS2512 0R1500 1.0% S W
Current Sense Resistors - SMD .15 OHM 1% 1W 15PPM
Manufacturer:
Mfr Part: CMS2512 0R1500 1.0% S W
TTI Part: Y14870R15000F9W
Datasheet
CMS2512 0R1500 1.0% S W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.13 | $656.50 | |
| $12.79 | $1,279.00 | |
| $10.10 | $2,525.00 | |
| $9.00 | $4,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes