Reference Only
362A1689P3K5700TDXA
Metal Foil Resistors - SMD 3.57K OHM .01%
Manufacturer:
Mfr Part: Y11213K57000T0R
TTI Part: 362A1689P3K5700TDXA
Datasheet
Y11213K57000T0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
207In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.24 | $29.24 | |
| $28.95 | $723.75 | |
| $28.66 | $1,433.00 | |
| $20.89 | $2,089.00 | |
| $18.28 | $4,570.00 | |
| $17.30 | $8,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes