Reference Only
362A1689P150R00TDXA
Metal Foil Resistors - SMD 150 OHM .01% .25W
Manufacturer:
Mfr Part: Y1121150R000T0R
TTI Part: 362A1689P150R00TDXA
Datasheet
Y1121150R000T0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 150 Ohms | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 73 V | |
| Tolerance | 0.01 % | |
| Case Code - in | 2412 | |
| Temperature Coefficient | 2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 6032 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.81 | $645.25 | |
| $20.65 | $1,032.50 | |
| $18.79 | $1,879.00 | |
| $17.42 | $4,355.00 | |
| $17.10 | $8,550.00 | |
| $14.85 | $14,850.00 | |
| $14.71 | $36,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.