Reference Only

362A1689P100R00TDXA

Metal Foil Resistors - SMD 11K OHM .01% .16W

Manufacturer:

Mfr Part:
Y1121100R000T9R

TTI Part:
362A1689P100R00TDXA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Resistance100 Ohms
Power Rating250 mW (1/4 W)
Voltage Rating73 V
Tolerance0.01 %
Case Code - in2412
Temperature Coefficient2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm6032
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.12$403.00
$13.43$671.50
$11.23$1,123.00
$9.56$2,390.00
$9.32$4,660.00
$9.23$9,230.00
$9.14$22,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes