Reference Only
319951 10K/650R B A S W 931630
Metal Foil Resistors - SMD 10K/650 .1%/.05% 931630
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | WAFL | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.47 | $1,086.75 | |
| $40.38 | $2,019.00 | |
| $39.98 | $3,998.00 | |
| $35.30 | $8,825.00 | |
| $34.35 | $17,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes