Reference Only
300145Z 10K/10K/10K/10K V V
Metal Foil Resistors - SMD 10K/10K/10K/10Kohms 0.005% 300145Z
Manufacturer:
Mfr Part: 300145Z 10K/10K/10K/10K V V
TTI Part: Y1735V0008VV0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | 300145Z10K/10K/10K/10KVV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.87 | $2,521.75 | |
| $99.87 | $4,993.50 | |
| $98.88 | $9,888.00 | |
| $97.90 | $24,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.