Reference Only
300144T 5K/5K T T
Resistor Networks & Arrays 5K/5K OHM .02%/.02%
Manufacturer:
Mfr Part: 300144T 5K/5K T T
TTI Part: Y0006V0002TT9L
Datasheet
300144T 5K/5K T T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Voltage Divider | |
| Packaging | Bulk | |
| Product Type | Resistor Networks & Arrays | |
| Product | Voltage Dividers | |
| Series | 300144 | |
| Subcategory | Resistors | |
| Termination Style | Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.42 | $1,310.50 | |
| $48.04 | $2,402.00 | |
| $44.24 | $4,424.00 | |
| $39.75 | $9,937.50 | |
| $36.95 | $18,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes