Reference Only
300144 6K/20K V V
Metal Foil Resistors - Through Hole 6K/20K OHM.005%
Manufacturer:
Mfr Part: 300144 6K/20K V V
TTI Part: Y0006V0107VV0L
Datasheet
300144 6K/20K V V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.24 | $87.24 | |
| $72.70 | $1,817.50 | |
| $68.99 | $3,449.50 | |
| $68.15 | $6,815.00 | |
| $66.57 | $16,642.50 | |
| $65.61 | $32,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes