Reference Only
300144 5K00/5K00 T T
Resistor Networks & Arrays 5Kohms/5Kohms 1:1
Manufacturer:
Mfr Part: 300144 5K00/5K00 T T
TTI Part: Y0006V0002TT0L
Datasheet
300144 5K00/5K00 T T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Divider | |
| Height | 8.13 mm | |
| Lead Spacing | 2.54 mm | |
| Length | 7.49 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Number of Pins | 3 Pin | |
| Number of Resistors | 2 Resistor | |
| Packaging | Bulk | |
| Product Type | Resistor Networks & Arrays | |
| Product | Networks | |
| Resistance | 5 kOhms, 5 kOhms | |
| Series | 300144 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Voltage Rating | 200 V | |
| Width | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.00 | $775.00 | |
| $28.53 | $1,426.50 | |
| $26.94 | $2,694.00 | |
| $26.67 | $6,667.50 | |
| $24.28 | $12,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes