Reference Only
1240X 10K 5.0%
Trimmer Resistors - Through Hole 10K OHM 5%
Manufacturer:
Mfr Part: 1240X 10K 5.0%
TTI Part: Y505310K0000J0L
Datasheet
1240X 10K 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Packaging | Bulk | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.21 | $1,730.25 | |
| $68.52 | $3,426.00 | |
| $67.85 | $6,785.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes