Reference Only

TVAN1602

Aluminum Electrolytic Capacitors - Axial Leaded 5uF 350volts NON-POLAR

Manufacturer:

Mfr Part:
TVAN1602

TTI Part:
TVAN1602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance5 uF
Voltage Rating DC350 VDC
Diameter19.05 mm (0.75 in)
Length41.275 mm (1.625 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 85 / Multiples: 85)
Quantity Unit PriceExt. Price
$21.83$1,855.55
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.