Reference Only

TVA1966-E3

Aluminum Electrolytic Capacitors - Axial Leaded 20uF 600volts

Manufacturer:

Mfr Part:
TVA1966-E3

TTI Part:
TVA1966-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance20 uF
Voltage Rating DC600 VDC
Diameter25.4 mm (1 in)
Length98.425 mm (3.875 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
SeriesTVA ATOM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$31.58$1,579.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.