Reference Only
TVA1907
Aluminum Electrolytic Capacitors - Axial Leaded 30UF 500V AX/ELYTC
Datasheet
TVA1907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 30 uF | |
| Voltage Rating DC | 500 VDC | |
| Diameter | 25.4 mm (1 in) | |
| Length | 41.275 mm (1.625 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | TVA ATOM | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | ATOM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.75 | $128.75 | |
| $22.63 | $226.30 | |
| $22.40 | $560.00 | |
| $22.17 | $1,108.50 | |
| $21.94 | $1,974.60 | |
| $21.71 | $10,855.00 | |
| $21.49 | $21,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes