Reference Only

TVA1903-E3

Aluminum Electrolytic Capacitors - Axial Leaded 10uF 500volts

Manufacturer:

Mfr Part:
TVA1903-E3

TTI Part:
TVA1903-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10 uF
Voltage Rating DC500 VDC
Diameter20 mm (0.787 in)
Length41 mm (1.614 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
SeriesTVA ATOM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM
TypeMiniature Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 110 / Multiples: 110)
Quantity Unit PriceExt. Price
$17.51$1,926.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.