Reference Only
TVA1400
Aluminum Electrolytic Capacitors - Axial Leaded 150V 1.0 uF
Datasheet
TVA1400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 150 VDC | |
| Diameter | 6.35 mm (0.25 in) | |
| Length | 12.7 mm (0.5 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TVA ATOM | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | ATOM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 570 / Multiples: 570)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $1,670.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.