Reference Only

TVA1318.2

Aluminum Electrolytic Capacitors - Axial Leaded 2000uF 50volts

Manufacturer:

Mfr Part:
TVA1318.2

TTI Part:
TVA1318.2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2000 uF
Voltage Rating DC50 VDC
Diameter28.575 mm (1.125 in)
Length53.975 mm (2.125 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$18.44$1,659.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.