Reference Only

TVA1312.1

Aluminum Electrolytic Capacitors - Axial Leaded 50V 300uF

Manufacturer:

Mfr Part:
TVA1312.1

TTI Part:
TVA1312.1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance300 uF
Voltage Rating DC50 VDC
Diameter11.125 mm (0.438 in)
Length31.75 mm (1.25 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 380 / Multiples: 380)
Quantity Unit PriceExt. Price
$4.27$1,622.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.