Reference Only

TVA1306-E3

Aluminum Electrolytic Capacitors - Axial Leaded 50volts 25uF

Manufacturer:

Mfr Part:
TVA1306-E3

TTI Part:
TVA1306-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance25 uF
Voltage Rating DC50 VDC
Diameter6.35 mm (0.25 in)
Length17.45 mm (0.687 in)
ProductLow Leakage Electrolytic Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 515 / Multiples: 515)
Quantity Unit PriceExt. Price
$3.86$1,987.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.