Reference Only

TVA1160-E3

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16volts

Manufacturer:

Mfr Part:
TVA1160-E3

TTI Part:
TVA1160-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter7.925 mm (0.312 in)
Length17.45 mm (0.687 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$3.64$2,038.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes