Reference Only

TSM4YJ503KR05

Trimmer Resistors - SMD 4MM SQ 10% 50K

Manufacturer:

Mfr Part:
TSM4YJ503KR05

TTI Part:
TSM4YJ503KR05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTSM4
Termination StyleSMD/SMT
ProductMultiturn
Number of TurnsMultiturn
Element TypeCermet
AdjustmentSide Slot
Resistance50 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingReel
Height3.8 in
Length5.3 in
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors SMD
Width4.8 in
Part # AliasesSM4TW50K

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.42$2,210.00
$4.23$4,230.00
$3.85$11,550.00
$3.50$17,500.00
$3.15$31,500.00
$2.85$71,250.00
$2.83$141,500.00
Need more?
Sign in to add projects and notes