Reference Only
TSM3ZJ103MR10
Trimmer Resistors - SMD TSM3 ZJ 10Kohms 20% e3
Datasheet
TSM3ZJ103MR10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - SMD | |
| Series | TSM3 | |
| Termination Style | SMD/SMT | |
| Product | Trimmer Resistors | |
| Number of Turns | 11 Turn | |
| Element Type | Cermet | |
| Adjustment | Side Adjust | |
| Resistance | 10 kOhms | |
| Power Rating | 125 mW | |
| Voltage Rating | 35.36 V | |
| Tolerance | 20 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Height | 3.18 mm | |
| Length | 4 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Width | 3.96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $3,260.00 | |
| $3.22 | $8,050.00 | |
| $3.18 | $15,900.00 | |
| $3.13 | $31,300.00 | |
| $3.09 | $77,250.00 | |
| $3.05 | $152,500.00 | |
| $3.01 | $301,000.00 |
Need more?
Sign in to add projects and notes