Reference Only
TS7Y503KR32
Trimmer Resistors - SMD TS7 Y 50Kohms 10% (Top Adjust)
Datasheet
TS7Y503KR32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - SMD | |
| Series | TS7 | |
| Termination Style | SMD/SMT | |
| Product | Trimmer Resistors | |
| Number of Turns | 1 Turn | |
| Element Type | Cermet | |
| Adjustment | Top Adjust | |
| Resistance | 50 kOhms | |
| Power Rating | 500 mW | |
| Voltage Rating | 158.11 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Height | 4.88 mm | |
| Length | 7.04 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Width | 6.71 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $1,575.00 | |
| $1.03 | $3,090.00 | |
| $1.01 | $6,060.00 | |
| $0.99 | $9,652.50 | |
| $0.97 | $24,007.50 | |
| $0.95 | $47,025.00 | |
| $0.93 | $92,767.50 |
Need more?
Sign in to add projects and notes