Reference Only
TS7Y502KR32
Trimmer Resistors - SMD TS7 Y 5Kohms 10% (Top Adjust)
Datasheet
TS7Y502KR32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - SMD | |
| Series | TS7 | |
| Termination Style | SMD/SMT | |
| Product | Trimmer Resistors | |
| Number of Turns | 1 Turn | |
| Element Type | Cermet | |
| Adjustment | Top Adjust | |
| Resistance | 5 kOhms | |
| Power Rating | 500 mW | |
| Voltage Rating | 50 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Height | 4.88 mm | |
| Length | 7.04 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Width | 6.71 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $765.00 | |
| $1.01 | $1,515.00 | |
| $1.00 | $3,000.00 | |
| $0.96 | $5,760.00 |
Need more?
Sign in to add projects and notes