Reference Only

TS7Y103KR32

Trimmer Resistors - SMD TS7 Y 10Kohms 10% (Top Adjust)

Manufacturer:

Mfr Part:
TS7Y103KR32

TTI Part:
TS7Y103KR32

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS7
Termination StyleSMD/SMT
ProductTrimmer Resistors
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Adjust
Resistance10 kOhms
Power Rating500 mW
Voltage Rating70.71 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingReel
Height4.88 mm
Length7.04 mm
Moisture SensitiveYes
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
Width6.71 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.12$840.00
$1.06$1,590.00
$1.05$3,150.00
Need more?
Sign in to add projects and notes