Reference Only

TS7Y102KR32

Trimmer Resistors - SMD TS7 Y 1Kohms 10% (Top Adjust)

Manufacturer:

Mfr Part:
TS7Y102KR32

TTI Part:
TS7Y102KR32

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS7
Termination StyleSMD/SMT
ProductTrimmer Resistors
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Adjust
Resistance1 kOhms
Power Rating500 mW
Voltage Rating22.36 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height4.88 mm
Length7.04 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
Width6.71 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.