Reference Only

TS63Y503KR10

Trimmer Resistors - SMD 1/4" SQ 50Kohms

Manufacturer:

Mfr Part:
TS63Y503KR10

TTI Part:
TS63Y503KR10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS63
Termination StyleSMD/SMT
ProductMultiturn
Element TypeCermet
AdjustmentTop Slot
OrientationVertical Adjustment
PackagingReel
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Capacitors - Ceramic Dielectric

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.23$1,115.00
$2.19$2,190.00
$2.12$5,300.00
$2.08$10,400.00
$2.06$20,600.00
$2.04$51,000.00
$2.02$101,000.00
Need more?

My Notes

Sign into see notes.