Reference Only

TS63Y502KR10

Trimmer Resistors - SMD 5Kohms 10%

Manufacturer:

Mfr Part:
TS63Y502KR10

TTI Part:
TS63Y502KR10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS63
Termination StyleSMD/SMT
ProductMultiturn
Number of TurnsMultiturn
Element TypeCermet
AdjustmentTop Slot
Resistance5 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Capacitors - Ceramic Dielectric

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.39$1,195.00
$2.36$2,360.00
$2.34$5,850.00
$2.32$11,600.00
$2.30$23,000.00
Need more?
Sign in to add projects and notes