Reference Only

TS3YJ502MR15

Trimmer Resistors - SMD 3mm 5K

Manufacturer:

Mfr Part:
TS3YJ502MR15

TTI Part:
TS3YJ502MR15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS3Y
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance5 kOhms
Power Rating125 mW (1/8 W)
Tolerance20 %
Temperature Coefficient150 PPM / C
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Height2.2 mm
Length3.5 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeSingle Turn Trimmers
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.28$2,560.00
$1.22$6,100.00
$1.18$11,800.00
$1.15$28,750.00
$1.14$57,000.00
$1.13$113,000.00
$1.12$280,000.00
Need more?
Sign in to add projects and notes