Reference Only

TE1304

Aluminum Electrolytic Capacitors - Axial Leaded 50V 10uF

Manufacturer:

Mfr Part:
TE1304

TTI Part:
TE1304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length17.5 mm (0.689 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTE
PackagingBulk
Package / CaseCB
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameLittle-Lytic
TypeAluminum Capacitors Little-Lytic Electrolytics

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

380In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.94$39.40
$3.29$164.50
$3.08$308.00
$3.04$1,702.40
$3.00$3,360.00
$2.96$6,630.40
$2.92$13,081.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.