Reference Only

TE1303.3

Aluminum Electrolytic Capacitors - Axial Leaded 8uF 50V +75% -10%

Manufacturer:

Mfr Part:
TE1303.3

TTI Part:
TE1303.3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance8 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length17.5 mm (0.689 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTE
PackagingBulk
Package / CaseBB
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameLittle-Lytic
TypeAluminum Capacitors Little-Lytic Electrolytics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$2.60$1,456.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.