Reference Only
TE1211-E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V +75 -10%
Datasheet
TE1211-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 9.78 mm (0.385 in) | |
| Length | 25 mm (0.984 in) | |
| Life | 2000 Hour | |
| Product | High Temp Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | TE | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | Little-Lytic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 430 / Multiples: 430)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $1,608.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.