Reference Only

TE1162-E3

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V +75 -10%

Manufacturer:

Mfr Part:
TE1162-E3

TTI Part:
TE1162-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter9.78 mm (0.385 in)
Length21.5 mm
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTE
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameLittle-Lytic

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 510 / Multiples: 510)
Quantity Unit PriceExt. Price
$3.98$2,029.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.