Reference Only

T9YA472KT20

Trimmer Resistors - Through Hole 4.7K 10% 1/4"MULTITURN

Manufacturer:

Mfr Part:
T9YA472KT20

TTI Part:
T9YA472KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT9
PackagingTube
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$12.02$300.50
$10.02$501.00
$9.92$992.00
$9.52$2,380.00
$9.42$4,710.00
$9.32$9,320.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.