Reference Only

T9YA221KT20

Trimmer Resistors - Through Hole 220 10% 1/4"MULTITURN

Manufacturer:

Mfr Part:
T9YA221KT20

TTI Part:
T9YA221KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT9
Termination StyleThrough Hole
ProductMultiturn
AdjustmentTop Cross
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingTube
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$10.39$519.50
$10.27$1,027.00
$9.64$2,410.00
$9.53$4,765.00
$9.43$9,430.00
$9.32$46,600.00
$9.22$92,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes