Reference Only

T93YA104KT20

Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100K

Manufacturer:

Mfr Part:
T93YA104KT20

TTI Part:
T93YA104KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT93
Termination StylePC Pin
ProductMultiturn
Number of Turns21 Turn
Resistance100 kOhms
AdjustmentTop Crossed Slot
Power Rating500 mW (1/2 W)
Voltage Rating224 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height9.8 mm
Length9.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeIndustrial Grade
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$5.96
$1.24$186.00
$1.00$500.00
$0.98$980.00
$0.97$2,425.00
$0.96$4,800.00
$0.95$23,750.00
$0.95$47,500.00
Need more?
Sign in to add projects and notes