Reference Only

T93XB103KT20

Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 10K

Manufacturer:

Mfr Part:
T93XB103KT20

TTI Part:
T93XB103KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT93
Termination StylePC Pin
ProductMultiturn
Number of Turns21 Turn
Resistance10 kOhms
AdjustmentSide Crossed Slot
Power Rating500 mW (1/2 W)
Voltage Rating70.7 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingTube
Element TypeCermet
Height9.8 mm
Length9.7 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeIndustrial Grade
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.09$27.25
Need more?

My Notes

Sign into see notes.