Reference Only

T6YA221KT20

Trimmer Resistors - Through Hole 220 10% 1/4"MULTITURN

Manufacturer:

Mfr Part:
T6YA221KT20

TTI Part:
T6YA221KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT6
Termination StylePC Pin
ProductMultiturn
AdjustmentTop Cross
OrientationVertical Adjustment
PackagingTube
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.29$614.50
$10.25$1,025.00
$9.69$2,422.50
$9.59$4,795.00
$9.50$9,500.00
$9.41$23,525.00
Need more?
Sign in to add projects and notes