Reference Only
T6YA101KT20
Trimmer Resistors - Through Hole 100 10% 1/4"MULTITURN
Datasheet
T6YA101KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T6 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Adjustment | Top Cross | |
| Orientation | Vertical Adjustment | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.29 | $1,029.00 | |
| $9.75 | $2,437.50 | |
| $9.66 | $4,830.00 | |
| $9.56 | $9,560.00 | |
| $9.47 | $23,675.00 | |
| $9.37 | $46,850.00 | |
| $9.28 | $92,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.