Reference Only

T6XB103KT20

Trimmer Resistors - Through Hole .25watt 10Kohms 10% Multi-Turn

Manufacturer:

Mfr Part:
T6XB103KT20

TTI Part:
T6XB103KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT6
Termination StylePC Pin
ProductMultiturn
AdjustmentSide Slot
OrientationHorizontal Adjustment
Mounting StylePCB Mount
PackagingTube
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.88$1,088.00
$10.29$2,572.50
$10.07$5,035.00
$9.94$9,940.00
$9.84$24,600.00
$9.74$48,700.00
$9.65$96,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes