Reference Only

T63YB103KT20

Trimmer Resistors - Through Hole .25watt 10Kohm 10%

Manufacturer:

Mfr Part:
T63YB103KT20

TTI Part:
T63YB103KT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesT63
Termination StylePC Pin
ProductMultiturn
Number of Turns14 Turn
Resistance10 kOhms
AdjustmentTop Crossed Slot
Power Rating250 mW (1/4 W)
Voltage Rating50 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.8 mm
Length6.8 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Multi Turn
Width5 mm
Part # AliasesT63YB 10K 10%

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

515In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.38$16.90
$2.66$66.50
$2.33$582.50
$2.19$1,095.00
$2.09$2,090.00
$2.06$10,300.00
$2.03$20,300.00
$2.00$50,000.00
Need more?
Sign in to add projects and notes