Reference Only

SFM2000BFMGNHWS

Thin Film Resistors - SMD 20ohms 1% 250ppm

Manufacturer:

Mfr Part:
SFM2000BFMGNHWS

TTI Part:
SFM2000BFMGNHWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingBulk
SeriesSFM
Resistance20 Ohms
Tolerance1 %
Temperature Coefficient250 PPM / C
Case Code - in0202
Case Code - mm0505
Length0.5 mm (0.02 in)
Width0.5 mm (0.02 in)
Height0.26 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeTop-Contact Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.22$1,305.00
$4.29$2,145.00
$3.10$3,100.00
$2.55$6,375.00
$2.23$11,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes