Reference Only
RV0603Y4751BNTC
Thin Film Resistors - SMD 4.75K OHM .01% 5PPM
Datasheet
RV0603Y4751BNTC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $3,585.00 | |
| $7.07 | $7,070.00 | |
| $7.00 | $17,500.00 | |
| $6.93 | $34,650.00 | |
| $6.86 | $68,600.00 | |
| $6.79 | $169,750.00 |
Need more?
Sign in to add projects and notes