RO78SF2D102W5828 Vishay / Spectrol

RO78SF2D102W5828

Precision Potentiometers 1KOHM 50G SHOCK PANEL MOUNT

Manufacturer:

Mfr Part:
RO78SF2D102W5828

TTI Part:
RO78SF2D102W5828

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
SeriesROT
Termination StyleSolder Turret
ProductPrecision Transducers
TypeRotary Metal
Mounting StyleServo Mount
Number of Turns1 Turn
Number of Gangs2 Gang
Element TypeConductive Plastic
Shaft TypeRound / Plain
PackagingBox
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.