
RO116SF1ET502
Precision Potentiometers 5K 10% CUSTOM POT
Datasheet
RO116SF1ET502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Packaging | Box | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,412.08 | $1,412.08 | |
| $1,387.54 | $2,775.08 | |
| $1,366.01 | $6,830.05 | |
| $1,129.06 | $11,290.60 | |
| $883.34 | $22,083.50 | |
| $739.64 | $36,982.00 | |
| $596.86 | $59,686.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes