
RMKMS816-10KBWT250
Resistor Networks & Arrays 20K OHM .1% .05%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Package / Case | SOIC-16 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.34 | $7,835.00 | |
| $31.03 | $15,515.00 | |
| $30.72 | $30,720.00 | |
| $30.42 | $76,050.00 | |
| $30.12 | $150,600.00 | |
| $27.73 | $277,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes