Reference Only
RFLW3N3000BMNWS
RF Inductors - SMD 30 NH 20% HIGH FREQUENCY
Datasheet
RFLW3N3000BMNWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - SMD | |
| Inductance | 30 nH | |
| Tolerance | 20 % | |
| Series | RFLW 3N | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 250 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.91 | $3,477.50 | |
| $12.85 | $6,425.00 | |
| $9.18 | $9,180.00 | |
| $7.68 | $19,200.00 | |
| $6.38 | $31,900.00 | |
| $5.53 | $55,300.00 | |
| $4.20 | $80,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.