
PZHT0805-0R00GT
Thin Film Resistors - SMD ZERO OHM JUMPER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PZHT | |
| Resistance | 0 Ohms | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Length | 1.91 mm (0.075 in) | |
| Width | 1.27 mm (0.05 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 230 C | |
| Power Rating | 15 mW | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $332.00 | |
| $3.27 | $981.00 | |
| $3.22 | $1,610.00 | |
| $2.58 | $2,580.00 | |
| $2.23 | $5,575.00 | |
| $2.12 | $10,600.00 | |
| $1.99 | $19,900.00 |
Need more?
My Notes
Sign into see notes.