Reference Only

PRV6SA0BBXB25502KA

Potentiometers 5K 10% FULLY SEALED POT

Manufacturer:

Mfr Part:
PRV6SA0BBXB25502KA

TTI Part:
PRV6SA0BBXB25502KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
OrientationVertical
Power Rating1.5 W
Voltage Rating86.6 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Length12.5 mm
Switch TypeNo Switch
TypeCermet Potentiometer
Life50000 Cycle
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPRV6
PackagingKit
Diameter12.7 mm
Length9.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.06$553.00
$10.95$1,095.00
$10.65$2,662.50
$10.54$5,270.00
$10.43$10,430.00
$10.33$25,825.00
$10.23$51,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.