Reference Only
PORH12025F472AB
Linear Displacement Sensors PORH12 025 S 4K7 10%
Datasheet
PORH12025F472AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Operating Force | 2 N | |
| Linearity | 1 % | |
| Electrical Travel | 25 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 4.7 kOhms | |
| Series | PORH12 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,473.87 | $1,473.87 | |
| $1,447.33 | $7,236.65 | |
| $1,433.00 | $14,330.00 | |
| $1,378.92 | $34,473.00 | |
| $1,365.27 | $68,263.50 | |
| $1,351.75 | $135,175.00 | |
| $1,338.37 | $334,592.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes