
PMR427H392094WC
Linear Displacement Sensors PMR427 H WR 3K9 20%
Datasheet
PMR427H392094WC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $319.50 | $319.50 | |
| $266.25 | $5,325.00 | |
| $263.62 | $10,544.80 | |
| $261.01 | $15,660.60 | |
| $258.42 | $25,842.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes